PIC16F1717-E/ML
vs
PIC16F1717T-E/SS
feature comparison
| Part Life Cycle Code |
Active
|
Active Unconfirmed
|
| Package Description |
Qccn,
|
,
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.a.2
|
|
| HTS Code |
8542.31.00.15
|
8542.31.00.01
|
| Has ADC |
Yes
|
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Clock Frequency-Max |
32 Mhz
|
|
| DAC Channels |
Yes
|
|
| DMA Channels |
No
|
|
| External Data Bus Width |
|
|
| JESD-30 Code |
S-PQCC-N40
|
|
| Number of I/O Lines |
36
|
|
| Number of Terminals |
40
|
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| PWM Channels |
Yes
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Code |
QCCN
|
|
| Package Shape |
Square
|
|
| Package Style |
Chip Carrier
|
|
| ROM (words) |
14336
|
14336
|
| ROM Programmability |
Flash
|
Flash
|
| Screening Level |
Ts 16949
|
|
| Speed |
32 Mhz
|
32 Mhz
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
1.8 V
|
1.8 V
|
| Supply Voltage-Nom |
3 V
|
3 V
|
| Surface Mount |
Yes
|
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
|
| Terminal Form |
No Lead
|
|
| Terminal Position |
Quad
|
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
|
|
|