PIC16F1717-E/P vs PIC16F1717-I/P feature comparison

PIC16F1717-E/P Microchip Technology Inc

Buy Now Datasheet

PIC16F1717-I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Dip, Dip40,.6 Dip, Dip40,.6
Pin Count 40 40
Manufacturer Package Code PDIP-40 PDIP-40
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Has ADC Yes Yes
Additional Feature Operates At 2.3v Min @ 16 Mhz Operates At 2.3v Min @ 16 Mhz
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3 e3
Length 51.75 Mm 51.75 Mm
Low Power Mode Yes Yes
Number of External Interrupts 1 1
Number of I/O Lines 36 36
Number of Serial I/Os 1 1
Number of Terminals 40 40
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
RAM (bytes) 1024 1024
ROM (words) 14336 14336
ROM Programmability Flash Flash
Seated Height-Max 6.35 Mm 6.35 Mm
Speed 32 Mhz 32 Mhz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 15.24 Mm 15.24 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1