PIC16F1764-I/SL
vs
PIC16LF1764-E/P
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOIC-14
|
DIP-14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
17 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES WITH 2.3VMIN @ 16MHZ
|
ALSO OPERATES WITH 1.8VMIN @ 16MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
|
Length |
8.65 mm
|
19.05 mm
|
Low Power Mode |
YES
|
YES
|
Number of External Interrupts |
5
|
5
|
Number of I/O Lines |
12
|
12
|
Number of Terminals |
14
|
14
|
Number of Timers |
3
|
3
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
RAM (bytes) |
512
|
512
|
RAM (words) |
512
|
512
|
ROM (words) |
7168
|
4096
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1.75 mm
|
5.334 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
3.5 mA
|
3.8 mA
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16F1764-I/SL with alternatives
Compare PIC16LF1764-E/P with alternatives