PIC16F1784-I/ML vs PIC16LF18875T-I/PT feature comparison

PIC16F1784-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC16LF18875T-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Hvqccn, Lcc44,.32sq,25 Tqfp, Tqfp44,.39sq,31
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan Yes No
CPU Family Pic16 Pic16
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
Integrated Cache No No
JESD-30 Code S-PQCC-N44 S-PQFP-G44
JESD-609 Code e3 e3
Length 8 Mm 10 Mm
Number of I/O Lines 36 36
Number of Terminals 44 44
Number of Timers 3 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN TQFP
Package Equivalence Code LCC44,.32SQ,25 TQFP44,.39SQ,31
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Flatpack, Thin Profile
Qualification Status Not Qualified
RAM (bytes) 512 1024
RAM (words) 512 1024
ROM (words) 7168 8192
ROM Programmability Flash Flash
Seated Height-Max 1 Mm 1.2 Mm
Speed 32 Mhz 32 Mhz
Supply Current-Max 7.5 Ma 4.25 Ma
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) - Annealed Matte Tin (Sn)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.65 Mm 0.8 Mm
Terminal Position Quad Quad
Width 8 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pin Count 44
Manufacturer Package Code TQFP-44
Factory Lead Time 6 Weeks
Additional Feature Also Operates At 1.8 V Supply At 16 Mhz
Format Fixed Point
Low Power Mode Yes
Number of External Interrupts 1
Number of Serial I/Os 1
Screening Level Iso/Ts-16949