PIC16F1823T-I/ST vs PIC16LF18425-I/SL feature comparison

PIC16F1823T-I/ST Microchip Technology Inc

Buy Now Datasheet

PIC16LF18425-I/SL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP
Package Description Tssop, Tssop14,.25 Sop, Sop14,.25
Pin Count 14 14
Manufacturer Package Code TSSOP-14 SOIC-14
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.15
Factory Lead Time 6 Weeks 6 Weeks
Has ADC Yes Yes
Additional Feature Operates At 1.8 V Minimum Supply At 16 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 5 Mm 8.65 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1 1
Number of External Interrupts 1 1
Number of I/O Lines 12 12
Number of Serial I/Os 1 1
Number of Terminals 14 14
Number of Timers 5 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
RAM (bytes) 128 1024
ROM (words) 3584 8192
ROM Programmability Flash Flash
Screening Level Ts 16949
Seated Height-Max 1.2 Mm 1.75 Mm
Speed 32 Mhz 32 Mhz
Supply Current-Max 3.6 Ma 4.8 Ma
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1