PIC16F1825T-E/SO vs PIC16F1825-I/ST feature comparison

PIC16F1825T-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F1825-I/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Unconfirmed Active
Part Package Code SOIC TSSOP
Package Description Sop, Tssop, Tssop14,.25
Pin Count 20 14
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 3A991.a.2
HTS Code 8542.31.00.15 8542.31.00.15
Has ADC Yes Yes
Additional Feature Also Operates 1.8v Minimum Supply At 16 Mhz Also Operates 1.8v Minimum Supply At 16 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan Yes No
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G14
JESD-609 Code e3 e3
Length 12.8 Mm 5 Mm
Number of I/O Lines 18 12
Number of Terminals 20 14
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
RAM (bytes) 1024 1024
ROM (words) 14336 14336
ROM Programmability Flash Flash
Screening Level Aec-Q100; Ts 16949 Ts 16949
Seated Height-Max 2.65 Mm 1.2 Mm
Speed 32 Mhz 32 Mhz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Width 7.5 Mm 4.4 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code TSSOP-14
Factory Lead Time 6 Weeks
CPU Family Pic16
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 7
On Chip Data RAM Width 8
Package Equivalence Code TSSOP14,.25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 4.5 Ma