PIC16F18345-I/6N
vs
PIC16LF18345-E/JQ
feature comparison
| Part Life Cycle Code |
Active
|
Active Unconfirmed
|
| Package Description |
Hvqccn, Lcc20,.16sq,20
|
,
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.a.2
|
|
| HTS Code |
8542.31.00.15
|
8542.31.00.30
|
| Date Of Intro |
2019-01-14
|
2016-10-10
|
| Has ADC |
Yes
|
|
| Additional Feature |
Operates At 2.3v Min @ 16 Mhz
|
|
| Bit Size |
8
|
|
| Boundary Scan |
No
|
|
| CPU Family |
Pic16
|
|
| Clock Frequency-Max |
32 Mhz
|
|
| DAC Channels |
Yes
|
|
| DMA Channels |
No
|
|
| Format |
Fixed Point
|
|
| Integrated Cache |
No
|
|
| JESD-30 Code |
S-PQCC-N20
|
|
| Length |
4 Mm
|
|
| Low Power Mode |
Yes
|
|
| Number of External Interrupts |
1
|
|
| Number of I/O Lines |
18
|
|
| Number of Serial I/Os |
1
|
|
| Number of Terminals |
20
|
|
| Number of Timers |
9
|
|
| On Chip Data RAM Width |
8
|
|
| On Chip Program ROM Width |
8
|
|
| Operating Temperature-Max |
85 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| PWM Channels |
Yes
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Code |
HVQCCN
|
|
| Package Equivalence Code |
LCC20,.16SQ,20
|
|
| Package Shape |
Square
|
|
| Package Style |
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
|
| RAM (bytes) |
1024
|
|
| ROM (words) |
14336
|
|
| ROM Programmability |
Flash
|
|
| Seated Height-Max |
1 Mm
|
|
| Speed |
32 Mhz
|
|
| Supply Current-Max |
3.1 Ma
|
|
| Supply Voltage-Max |
5.5 V
|
|
| Supply Voltage-Min |
2.5 V
|
|
| Supply Voltage-Nom |
3 V
|
|
| Surface Mount |
Yes
|
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
|
| Terminal Form |
No Lead
|
|
| Terminal Pitch |
0.5 Mm
|
|
| Terminal Position |
Quad
|
|
| Width |
4 Mm
|
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
|
|
|