PIC16F18446-E/P vs PIC16F18446-I/P feature comparison

PIC16F18446-E/P Microchip Technology Inc

Buy Now Datasheet

PIC16F18446-I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIP-20 DIP-20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Date Of Intro 2017-12-21 2017-12-21
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 16MHZ AT 2.3V MIN SUPPLY IT ALSO OPERATES AT 16MHZ AT 2.3V MIN SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e3 e3
Length 26.162 mm 26.162 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 18 18
Number of Serial I/Os 1 1
Number of Terminals 20 20
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 2048 2048
ROM (words) 28672 28672
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 5.334 mm 5.334 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.8 mA 4.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F18446-E/P with alternatives

Compare PIC16F18446-I/P with alternatives