PIC16F627A-I/SOG
vs
PIC16F627A-I/ML
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SOIC
|
QFN
|
| Package Description |
Sop,
|
Hvqccn, Lcc28,.24sq,25
|
| Pin Count |
18
|
28
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
Yes
|
No
|
| Additional Feature |
Also Operates At 3 V At 10 Mhz
|
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
Yes
|
No
|
| Clock Frequency-Max |
20 Mhz
|
20 Mhz
|
| DAC Channels |
Yes
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| JESD-30 Code |
R-PDSO-G18
|
S-PQCC-N28
|
| JESD-609 Code |
e3
|
e3
|
| Length |
11.55 Mm
|
6 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of I/O Lines |
16
|
16
|
| Number of Terminals |
18
|
28
|
| On Chip Program ROM Width |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
HVQCCN
|
| Package Shape |
Rectangular
|
Square
|
| Package Style |
Small Outline
|
Chip Carrier, Very Thin Profile, Heat Sink/Slug
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
224
|
224
|
| ROM (words) |
1024
|
1024
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
2.65 Mm
|
1 Mm
|
| Speed |
20 Mhz
|
20 Mhz
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
5 V
|
3 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
No Lead
|
| Terminal Pitch |
1.27 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
| Width |
7.5 Mm
|
6 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Manufacturer Package Code |
|
VQFN-28
|
| ECCN Code |
|
EAR99
|
| Factory Lead Time |
|
6 Weeks
|
| CPU Family |
|
Pic16
|
| Format |
|
Fixed Point
|
| Integrated Cache |
|
No
|
| Low Power Mode |
|
Yes
|
| Number of External Interrupts |
|
1
|
| Number of Timers |
|
3
|
| Package Equivalence Code |
|
LCC28,.24SQ,25
|
| Screening Level |
|
Ts 16949
|
| Supply Current-Max |
|
3.5 Ma
|
|
|
|