PIC16F684-E/ST
vs
ATTINY24-20PU
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Part Package Code |
TSSOP
|
DIP
|
| Package Description |
Tssop, Tssop14,.25
|
Dip, Dip14,.3
|
| Pin Count |
14
|
14
|
| Manufacturer Package Code |
TSSOP-14
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Factory Lead Time |
6 Weeks
|
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
Also Operates At 2v Minimum Supply At 8 Mhz
|
Operates At 2.7 V Minimum Supply At 10 Mhz
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
|
| CPU Family |
Pic16
|
Avr Risc
|
| Clock Frequency-Max |
20 Mhz
|
20 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
|
| Integrated Cache |
No
|
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
| JESD-609 Code |
e3
|
e3
|
| Length |
5 Mm
|
19.177 Mm
|
| Low Power Mode |
Yes
|
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of External Interrupts |
1
|
|
| Number of I/O Lines |
12
|
12
|
| Number of Terminals |
14
|
14
|
| Number of Timers |
5
|
|
| On Chip Data RAM Width |
8
|
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
DIP
|
| Package Equivalence Code |
TSSOP14,.25
|
DIP14,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
128
|
128
|
| ROM (words) |
3584
|
2048
|
| ROM Programmability |
Flash
|
Flash
|
| Screening Level |
Ts 16949
|
|
| Seated Height-Max |
1.2 Mm
|
5.334 Mm
|
| Speed |
20 Mhz
|
20 Mhz
|
| Supply Current-Max |
3.35 Ma
|
9 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
0.65 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
4.4 Mm
|
7.62 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
2
|
| Core Architecture |
|
Avr
|
| Device Core |
|
Avr
|
| Clock Speed |
|
20
|
| Ram |
|
0.12
|
| Flash Memory |
|
2
|
| Can |
|
0
|
| Adc Channels |
|
8
|
| Adc Resolution |
|
10
|
|
|
|