PIC16F689T-E/SO
vs
PIC16F689-I/SS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
SSOP
|
Package Description |
7.50 MM, PLASTIC, SOIC-20
|
5.30 MM, PLASTIC, SSOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 2V SUPPLY AT 8 MHZ
|
ALSO OPERATES AT 2V SUPPLY AT 8 MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
12.8 mm
|
7.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of I/O Lines |
18
|
18
|
Number of Terminals |
20
|
20
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP20,.4
|
SSOP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
256
|
256
|
ROM (words) |
7168
|
7168
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.65 mm
|
2 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
9 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
2
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
2
|
On Chip Data RAM Width |
|
8
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100; TS 16949
|
Supply Current-Max |
|
5.45 mA
|
|
|
|
Compare PIC16F689T-E/SO with alternatives
Compare PIC16F689-I/SS with alternatives