PIC16F716-I/SOVAO
vs
PIC16F716T-E/SS
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Sop, Sop18,.4
|
Ssop, Ssop20,.3
|
| Pin Count |
18
|
20
|
| Manufacturer Package Code |
SOIC-18
|
SSOP-20
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Factory Lead Time |
5 Weeks
|
5 Weeks
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
Opertes At 2 V Minimum Supply @ 4 Mhz
|
Opertes At 3 V Minimum Supply @ 10 Mhz
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Pic16
|
Pic16
|
| Clock Frequency-Max |
20 Mhz
|
20 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
Fixed Point
|
| Integrated Cache |
No
|
No
|
| JESD-30 Code |
R-PDSO-G18
|
R-PDSO-G20
|
| JESD-609 Code |
e3
|
e3
|
| Length |
11.55 Mm
|
7.2 Mm
|
| Low Power Mode |
Yes
|
Yes
|
| Number of External Interrupts |
1
|
1
|
| Number of I/O Lines |
13
|
13
|
| Number of Terminals |
18
|
20
|
| Number of Timers |
5
|
5
|
| On Chip Data RAM Width |
8
|
8
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SSOP
|
| Package Equivalence Code |
SOP18,.4
|
SSOP20,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline, Shrink Pitch
|
| RAM (bytes) |
128
|
128
|
| ROM (words) |
3584
|
3584
|
| ROM Programmability |
Flash
|
Flash
|
| Screening Level |
Aec-Q100; Ts 16949
|
Ts 16949
|
| Seated Height-Max |
2.65 Mm
|
2 Mm
|
| Speed |
20 Mhz
|
20 Mhz
|
| Supply Current-Max |
3.3 Ma
|
3.3 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.5 Mm
|
5.3 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
SSOP
|
| Moisture Sensitivity Level |
|
1
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Qualification Status |
|
Not Qualified
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|