PIC16F722-I/SS vs PIC16F722A-E/SS feature comparison

PIC16F722-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16F722A-E/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SSOP SSOP
Package Description Ssop, Ssop28,.3 Ssop, Ssop28,.3
Pin Count 28 28
Manufacturer Package Code SSOP-28 SSOP-28
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Has ADC Yes Yes
Additional Feature Also Operates At 16mhz At 1.8v Min Supply Operates With 1.8v @ 16mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 Mm 10.2 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1 1
Number of External Interrupts 1 1
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 5 5
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 3584 3584
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 2 Mm 2 Mm
Speed 20 Mhz 20 Mhz
Supply Current-Max 3.2 Ma 3.2 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.3 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
ECCN Code EAR99
On Chip Data RAM Width 8