PIC16F73I/SP vs PIC16F73-I/SP4AP feature comparison

PIC16F73I/SP Microchip Technology Inc

Buy Now Datasheet

PIC16F73-I/SP4AP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description 0.300 Inch, Skinny, Plastic, Mo-095, Dip-28 Dip, Dip28,.6
Pin Count 28 28
Reach Compliance Code Compliant Compliant
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e3 e3
Length 34.67 Mm 34.671 Mm
Number of I/O Lines 22 22
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
ROM Programmability Flash Flash
Seated Height-Max 4.06 Mm 4.572 Mm
Speed 20 Mhz 20 Mhz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Other Other
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.62 Mm 15.24 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature Also Operates With 4vmin @16 Mhz
Boundary Scan No
CPU Family Pic16
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Number of External Interrupts 11
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code DIP28,.6
RAM (bytes) 192
ROM (words) 7168
Supply Current-Max 15 Ma