PIC16F874A-E/PT vs PIC16F874A-I/PT feature comparison

PIC16F874A-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC16F874A-I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP QFP
Package Description Tqfp, Tqfp44,.47sq,32 Tqfp, Tqfp44,.47sq,32
Pin Count 44 44
Manufacturer Package Code TQFP-44 TQFP-44
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 7 Weeks
Date Of Intro 1998-12-01 1998-12-01
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e3
Length 10 Mm 10 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 3 3
Number of External Interrupts 1 1
Number of I/O Lines 33 33
Number of Terminals 44 44
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TQFP TQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape Square Square
Package Style Flatpack, Thin Profile Flatpack, Thin Profile
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
RAM (words) 192 192
ROM (words) 4096 4096
ROM Programmability Flash Flash
Seated Height-Max 1.2 Mm 1.2 Mm
Speed 20 Mhz 20 Mhz
Supply Current-Max 15 Ma 15 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.8 Mm 0.8 Mm
Terminal Position Quad Quad
Width 10 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Additional Feature Operates At 4 V Minimum Supply