PIC16F876A-I/SOVAO vs PIC16LF876-04I/P feature comparison

PIC16F876A-I/SOVAO Microchip Technology Inc

Buy Now Datasheet

PIC16LF876-04I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Package Description Sop, Sop28,.4 Dip, Dip40,.6
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Has ADC Yes Yes
Additional Feature Operates Minimum 2v At 8 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic
Clock Frequency-Max 20 Mhz 4 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point
Integrated Cache No
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e3 e3
Length 17.9 Mm 36.32 Mm
Low Power Mode Yes
Number of External Interrupts 1
Number of I/O Lines 22 22
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP28,.4 DIP40,.6
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
RAM (bytes) 368 368
ROM (words) 8192 8192
ROM Programmability Flash Flash
Screening Level Aec-Q100; Ts 16949
Seated Height-Max 2.65 Mm 4.83 Mm
Speed 20 Mhz 4 Mhz
Supply Current-Max 15 Ma 2 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.5 Mm 15.24 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 28
Qualification Status Not Qualified