PIC16F877A-I/P vs PIC16LF877A-I/L feature comparison

PIC16F877A-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16LF877A-I/L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP LPCC
Package Description Dip, Dip40,.6 Qccj, Ldcc44,.7sq
Pin Count 40 44
Manufacturer Package Code PDIP-40 PLCC-44
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Date Of Intro 1998-12-01 1998-12-01
Has ADC Yes Yes
Additional Feature Operates At 4 V Minimum Supply Operates At 2 V Minimum Supply
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 20 Mhz 10 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e3 e3
Length 51.689 Mm 16.5862 Mm
Low Power Mode Yes Yes
Number of External Interrupts 1 1
Number of I/O Lines 33 33
Number of Terminals 40 44
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape Rectangular Square
Package Style In-Line Chip Carrier
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
RAM (words) 368 368
ROM (words) 8192 8192
ROM Programmability Flash Flash
Seated Height-Max 4.83 Mm 4.572 Mm
Speed 20 Mhz 10 Mhz
Supply Current-Max 15 Ma 2 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole J Bend
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Quad
Width 15.24 Mm 16.5862 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Moisture Sensitivity Level 3