PIC16F883FT-I/SS vs PIC16F883T-I/SS feature comparison

PIC16F883FT-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16F883T-I/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SSOP SSOP
Package Description Ssop, Ssop, Ssop28,.3
Pin Count 28 28
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC Yes Yes
Additional Feature Also Operates At 2v Minimum Supply At 8 Mhz Operates At 2 V Minimum Supply At 8 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan Yes No
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels Yes No
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 Mm 10.2 Mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 24 24
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 7168 7168
ROM Programmability Flash Flash
Seated Height-Max 2 Mm 2 Mm
Speed 20 Mhz 20 Mhz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Manufacturer Package Code SSOP-28
Factory Lead Time 7 Weeks
CPU Family Pic16
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
Package Equivalence Code SSOP28,.3
Screening Level Ts 16949
Supply Current-Max 95 Ma