PIC16F886-I/P vs PIC16F886-I/SS feature comparison

PIC16F886-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16F886-I/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description Dip, Dip28,.3 Ssop, Ssop28,.3
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan Yes No
CPU Family Pic Pic16
Clock Frequency-Max 8 Mhz 20 Mhz
DAC Channels Yes No
DMA Channels No No
External Data Bus Width
Integrated Cache No No
JESD-30 Code R-PDIP-T28 R-PDSO-G28
Length 36.322 Mm 10.2 Mm
Low Power Mode Yes Yes
Number of DMA Channels
Number of External Interrupts 1
Number of I/O Lines 24 24
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 3 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SSOP
Package Equivalence Code DIP28,.3 SSOP28,.3
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Shrink Pitch
RAM (bytes) 368 368
RAM (words) 368
ROM (words) 14336 14336
ROM Programmability Flash Flash
Seated Height-Max 5.08 Mm 2 Mm
Speed 8 Mhz 20 Mhz
Supply Current-Max 4.8 Ma 95 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 0.65 Mm
Terminal Position Dual Dual
Width 15.24 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 28
Manufacturer Package Code SSOP-28
ECCN Code EAR99
Factory Lead Time 2 Weeks
Additional Feature Operates At 2 V Minimum Supply At 8 Mhz
Format Fixed Point
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level Ts 16949
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40