PIC16F886T-I/SSVAO vs PIC16F886F-I/SS feature comparison

PIC16F886T-I/SSVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F886F-I/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Ssop, Ssop28,.3 Ssop,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Has ADC Yes Yes
Additional Feature Operates Minimum 2v At 8 Mhz Also Operates At 2v Minimum Supply At 8 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No Yes
CPU Family Pic16
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels No Yes
DMA Channels No No
External Data Bus Width
Format Fixed Point
Integrated Cache No
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 Mm 10.2 Mm
Low Power Mode Yes
Number of External Interrupts 1
Number of I/O Lines 24 24
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
RAM (bytes) 368 368
ROM (words) 14336 14336
ROM Programmability Flash Flash
Screening Level Aec-Q100; Ts 16949
Seated Height-Max 2 Mm 2 Mm
Speed 20 Mhz 20 Mhz
Supply Current-Max 3.8 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 5.3 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SSOP
Pin Count 28
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40