PIC16LF15325-I/P vs PIC16F15325T-E/ML feature comparison

PIC16LF15325-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16F15325T-E/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active Unconfirmed
Package Description Dip, Dip14,.3 Hvqccn,
Pin Count 14
Manufacturer Package Code PDIP-14
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.15
Factory Lead Time 6 Weeks
Date Of Intro 2016-11-21 2019-05-08
Has ADC Yes Yes
Bit Size 32 8
Boundary Scan No Yes
CPU Family Pic16
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
Format Fixed Point
Integrated Cache No
JESD-30 Code R-PDIP-T14 S-PQCC-N16
JESD-609 Code e3
Length 19.05 Mm 4 Mm
Low Power Mode Yes
Number of I/O Lines 12 12
Number of Serial I/Os 2
Number of Terminals 14 16
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP HVQCCN
Package Equivalence Code DIP14,.3
Package Shape Rectangular Square
Package Style In-Line Chip Carrier, Heat Sink/Slug, Very Thin Profile
RAM (bytes) 1024
ROM (words) 8192 14336
ROM Programmability Flash Flash
Seated Height-Max 5.334 Mm 1 Mm
Speed 32 Mhz 32 Mhz
Supply Current-Max 3.5 Ma
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 1.8 V 2.5 V
Supply Voltage-Nom 1.8 V 3 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form Through-Hole No Lead
Terminal Pitch 2.54 Mm 0.65 Mm
Terminal Position Dual Quad
Width 7.62 Mm 4 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Additional Feature It Also Operates At 2.3v Minimum Supply At 16 Mhz
Address Bus Width
External Data Bus Width
Screening Level Ts 16949