PIC16LF1704T-E/SL vs PIC16F1704-I/SLVAO feature comparison

PIC16LF1704T-E/SL Microchip Technology Inc

Buy Now Datasheet

PIC16F1704-I/SLVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Unconfirmed Active
Package Description Sop, Sop, Sop14,.24
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 EAR99
HTS Code 8542.31.00.15 8542.31.00.01
Has ADC Yes Yes
Additional Feature It Also Operates In 16mhz At 1.8v Min Supply It Also Operates In 16mhz At 2.3v Min Supply
Address Bus Width
Bit Size 8 8
Boundary Scan Yes No
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 Mm 8.65 Mm
Number of I/O Lines 12 12
Number of Terminals 14 14
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
RAM (bytes) 512 512
ROM (words) 4096 7168
ROM Programmability Flash Flash
Screening Level Aec-Q100; Ts 16949 Aec-Q100; Ts 16949
Seated Height-Max 1.75 Mm 1.75 Mm
Speed 32 Mhz 32 Mhz
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Rohs Code Yes
Pin Count 14
Manufacturer Package Code SOIC-14
Factory Lead Time 6 Weeks
CPU Family Pic16
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
Package Equivalence Code SOP14,.24
Supply Current-Max 3.5 Ma