PIC16LF18325-I/ST
vs
PIC16LF18325-I/7N
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Tssop-14
|
Hvqccn, Lcc16,.16sq,25
|
| Pin Count |
14
|
|
| Manufacturer Package Code |
TSSOP-14
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
3A991.a.2
|
| HTS Code |
8542.31.00.01
|
8542.31.00.15
|
| Factory Lead Time |
6 Weeks
|
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
Operates At 1.8v Min @ 16 Mhz
|
Operates At 1.8v Min @ 16 Mhz
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Pic16
|
Pic16
|
| Clock Frequency-Max |
32 Mhz
|
32 Mhz
|
| DAC Channels |
Yes
|
Yes
|
| DMA Channels |
No
|
No
|
| Format |
Fixed Point
|
Fixed Point
|
| Integrated Cache |
No
|
No
|
| JESD-30 Code |
R-PDSO-G14
|
S-PQCC-N16
|
| JESD-609 Code |
e3
|
|
| Length |
5 Mm
|
4 Mm
|
| Low Power Mode |
Yes
|
Yes
|
| Number of External Interrupts |
1
|
1
|
| Number of I/O Lines |
12
|
12
|
| Number of Serial I/Os |
1
|
1
|
| Number of Terminals |
14
|
16
|
| Number of Timers |
9
|
9
|
| On Chip Data RAM Width |
8
|
8
|
| On Chip Program ROM Width |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
HVQCCN
|
| Package Equivalence Code |
TSSOP14,.25
|
LCC16,.16SQ,25
|
| Package Shape |
Rectangular
|
Square
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
| Qualification Status |
Not Qualified
|
|
| RAM (bytes) |
1024
|
1024
|
| ROM (words) |
8192
|
8192
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
1.2 Mm
|
1 Mm
|
| Speed |
32 Mhz
|
32 Mhz
|
| Supply Current-Max |
3 Ma
|
3 Ma
|
| Supply Voltage-Max |
3.6 V
|
3.6 V
|
| Supply Voltage-Min |
2.5 V
|
2.5 V
|
| Supply Voltage-Nom |
3 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Gull Wing
|
No Lead
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Quad
|
| Width |
4.4 Mm
|
4 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Date Of Intro |
|
2019-01-14
|
|
|
|