PIC16LF18456-I/SS vs PIC16LF18456T-I/ML feature comparison

PIC16LF18456-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16LF18456T-I/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active Unconfirmed
Package Description Ssop, Ssop28,.3 Hvqccn, Lcc28,.24sq,25
Pin Count 28
Manufacturer Package Code SSOP-28
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.15
Factory Lead Time 6 Weeks
Has ADC Yes Yes
Additional Feature Also Operates With 1.8vmin @ 16mhz Operates At 1.8 V Minimum Supply At 16 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G28 S-PQCC-N28
JESD-609 Code e3
Length 10.2 Mm 6 Mm
Low Power Mode Yes Yes
Number of External Interrupts 1
Number of I/O Lines 26 25
Number of Serial I/Os 2
Number of Terminals 28 28
Number of Timers 11 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP HVQCCN
Package Equivalence Code SSOP28,.3 LCC28,.24SQ,25
Package Shape Rectangular Square
Package Style Small Outline, Shrink Pitch Chip Carrier, Heat Sink/Slug, Very Thin Profile
RAM (bytes) 2048 2048
ROM (words) 16384 16384
ROM Programmability Flash Flash
Screening Level Ts 16949
Seated Height-Max 2 Mm 1 Mm
Speed 32 Mhz 32 Mhz
Supply Current-Max 4.9 Ma 5.8 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing No Lead
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Quad
Width 5.3 Mm 6 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
RAM (words) 2048