PIC16LF1947-I/PT vs PIC16F1947-I/PT feature comparison

PIC16LF1947-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC16F1947-I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP QFP
Package Description Tqfp, Tqfp64,.47sq Tqfp, Tqfp64,.47sq
Pin Count 64 64
Manufacturer Package Code TQFP-64 TQFP-64
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.15
Factory Lead Time 6 Weeks 7 Weeks
Has ADC Yes Yes
Additional Feature Operates With 1.8v Min @ 16 Mhz Operates With 2.3v Min @ 16 Mhz
Bit Size 16 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels No No
DMA Channels No No
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 Mm 10 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1 3
Number of External Interrupts 1 1
Number of I/O Lines 54 54
Number of Serial I/Os 2 2
Number of Terminals 64 64
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TQFP TQFP
Package Equivalence Code TQFP64,.47SQ TQFP64,.47SQ
Package Shape Square Square
Package Style Flatpack, Thin Profile Flatpack, Thin Profile
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 16384 28672
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1.2 Mm 1.2 Mm
Speed 32 Mhz 32 Mhz
Supply Current-Max 4.3 Ma 4.1 Ma
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 40 40
Width 10 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1