PIC16LF876-04I/SO vs PIC16F876A-E/SO feature comparison

PIC16LF876-04I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F876A-E/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description Sop, Sop28,.4 Sop, Sop28,.4
Pin Count 28 28
Manufacturer Package Code SOIC-28 SOIC-28
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 5 Weeks
Date Of Intro 1998-12-01 1998-12-01
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 4 Mhz 20 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.87 Mm 17.9 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1 1
Number of External Interrupts 1 1
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
RAM (words) 368 368
ROM (words) 8192 8192
ROM Programmability Flash Flash
Seated Height-Max 2.64 Mm 2.65 Mm
Speed 4 Mhz 20 Mhz
Supply Current-Max 2 Ma 15 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.5 Mm 7.5 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1