PIC16LF877A-I/ML
vs
PIC16F877A-I/L
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
QFN
|
LPCC
|
| Package Description |
Qccn, Lcc44,.35sq,25
|
Qccj, Ldcc44,.7sq
|
| Pin Count |
44
|
44
|
| Manufacturer Package Code |
QFN-44
|
PLCC-44
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Factory Lead Time |
6 Weeks
|
6 Weeks
|
| Date Of Intro |
1998-12-01
|
1998-12-01
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
Operates At 2 V Minimum Supply
|
Operates At 4 V Minimum Supply
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Pic16
|
Pic16
|
| Clock Frequency-Max |
20 Mhz
|
20 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
Fixed Point
|
| Integrated Cache |
No
|
No
|
| JESD-30 Code |
S-XQCC-N44
|
S-PQCC-J44
|
| JESD-609 Code |
e3
|
e3
|
| Length |
8 Mm
|
16.59 Mm
|
| Low Power Mode |
Yes
|
Yes
|
| Moisture Sensitivity Level |
1
|
3
|
| Number of External Interrupts |
1
|
1
|
| Number of I/O Lines |
33
|
33
|
| Number of Terminals |
44
|
44
|
| Number of Timers |
3
|
3
|
| On Chip Data RAM Width |
8
|
8
|
| On Chip Program ROM Width |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Unspecified
|
Plastic/Epoxy
|
| Package Code |
QCCN
|
QCCJ
|
| Package Equivalence Code |
LCC44,.35SQ,25
|
LDCC44,.7SQ
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier
|
Chip Carrier
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
368
|
368
|
| RAM (words) |
368
|
368
|
| ROM (words) |
8192
|
8192
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
1 Mm
|
4.572 Mm
|
| Speed |
10 Mhz
|
20 Mhz
|
| Supply Current-Max |
2 Ma
|
15 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
5 V
|
5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
No Lead
|
J Bend
|
| Terminal Pitch |
0.635 Mm
|
1.27 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Width |
8 Mm
|
16.59 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
|
|
|