PIC18F1230-I/PXXX vs PIC18F1230-I/ML feature comparison

PIC18F1230-I/PXXX Microchip Technology Inc

Buy Now Datasheet

PIC18F1230-I/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Dip, Dip18,.3 Hvqccn, Lcc28,.24sq,25
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.15
Factory Lead Time 6 Weeks 6 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic18 Pic18
Clock Frequency-Max 40 Mhz 40 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDIP-T18 S-PQCC-N28
JESD-609 Code e3 e3
Length 22.86 Mm 6 Mm
Low Power Mode No Yes
Number of External Interrupts 4 4
Number of I/O Lines 16 16
Number of Serial I/Os 1 1
Number of Terminals 18 28
Number of Timers 2 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP HVQCCN
Package Equivalence Code DIP18,.3 LCC28,.24SQ,25
Package Shape Rectangular Square
Package Style In-Line Chip Carrier, Very Thin Profile, Heat Sink/Slug
RAM (bytes) 256 256
ROM (words) 4096 4096
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 4.32 Mm 1 Mm
Speed 40 Mhz 40 Mhz
Supply Current-Max 2.03 Ma 40 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole No Lead
Terminal Pitch 2.54 Mm 0.65 Mm
Terminal Position Dual Quad
Width 7.62 Mm 6 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN
Pin Count 28
Manufacturer Package Code VQFN-28
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40