PIC18F14K50-I/SO vs PIC18LF14K50-I/MQ feature comparison

PIC18F14K50-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC18LF14K50-I/MQ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC QFN
Package Description Sop, Sop20,.4 Hvqccn, Lcc20,.20sq,25
Pin Count 20 20
Manufacturer Package Code SOIC-20 QFN-20
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 3A991.A.2
HTS Code 8542.31.00.15 8542.31.00.01
Factory Lead Time 7 Weeks 7 Weeks
Has ADC Yes Yes
Additional Feature Operates At 1.8 V Minimum Supply At 20 Mhz Operates At 1.8 V Minimum Supply At 20 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan Yes Yes
CPU Family Pic Pic
Clock Frequency-Max 48 Mhz 48 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G20 S-PQCC-N20
JESD-609 Code e3 e3
Length 12.8 Mm 5 Mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 17 17
Number of Terminals 20 20
On Chip Program ROM Width 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP HVQCCN
Package Equivalence Code SOP20,.4 LCC20,.20SQ,25
Package Shape Rectangular Square
Package Style Small Outline Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 250 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768 768
ROM (words) 16384 8192
ROM Programmability Flash Flash
Seated Height-Max 2.65 Mm 1 Mm
Speed 48 Mhz 48 Mhz
Supply Current-Max 15 Ma 12 Ma
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Quad
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.5 Mm 5 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1