PIC18F2520-I/ML vs PIC18LF2520T-E/MLVAO feature comparison

PIC18F2520-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC18LF2520T-E/MLVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFN
Package Description Hvqccn, Lcc28,.24sq,25 Hvqccn, Lcc28,.24sq,25
Pin Count 28
Manufacturer Package Code VQFN-28
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 8 Weeks 6 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic18 Pic18
Clock Frequency-Max 40 Mhz 40 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code S-PQCC-N28 S-PQCC-N28
JESD-609 Code e3 e3
Length 6 Mm 6 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1
Number of External Interrupts 3 3
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 4 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.24SQ,25 LCC28,.24SQ,25
Package Shape Square Square
Package Style Chip Carrier, Very Thin Profile, Heat Sink/Slug Chip Carrier, Very Thin Profile, Heat Sink/Slug
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 1536 1536
ROM (words) 32768 16384
ROM Programmability Flash Flash
Seated Height-Max 1 Mm 1 Mm
Speed 40 Mhz 40 Mhz
Supply Current-Max 3.5 Ma 25 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 40
Width 6 Mm 6 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Additional Feature Operates At 2v Min Supply @ 4mhz
Screening Level Aec-Q100; Ts 16949