PIC18F25Q10-E/ML
vs
PIC18F25Q10T-E/STX
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active Unconfirmed
|
| Package Description |
Hvqccn, Lcc28,.24sq,25
|
Hvqccn, Lcc28,.16sq,16
|
| Pin Count |
28
|
|
| Manufacturer Package Code |
VQFN-28
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.a.2
|
3A991.a.2
|
| HTS Code |
8542.31.00.15
|
8542.31.00.15
|
| Factory Lead Time |
6 Weeks
|
|
| Date Of Intro |
2017-10-19
|
2019-09-04
|
| Has ADC |
Yes
|
Yes
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Pic18
|
Pic18
|
| Clock Frequency-Max |
64 Mhz
|
64 Mhz
|
| DAC Channels |
Yes
|
Yes
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
Fixed Point
|
| Integrated Cache |
No
|
No
|
| JESD-30 Code |
S-PQCC-N28
|
S-PQCC-N28
|
| JESD-609 Code |
e3
|
e3
|
| Length |
6 Mm
|
4 Mm
|
| Low Power Mode |
Yes
|
Yes
|
| Number of External Interrupts |
3
|
3
|
| Number of I/O Lines |
25
|
25
|
| Number of Terminals |
28
|
28
|
| Number of Timers |
11
|
11
|
| On Chip Data RAM Width |
8
|
8
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HVQCCN
|
HVQCCN
|
| Package Equivalence Code |
LCC28,.24SQ,25
|
LCC28,.16SQ,16
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier, Very Thin Profile, Heat Sink/Slug
|
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
| RAM (bytes) |
2304
|
2304
|
| ROM (words) |
32768
|
32768
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
1 Mm
|
1 Mm
|
| Speed |
64 Mhz
|
64 Mhz
|
| Supply Current-Max |
250 Ma
|
250 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
1.8 V
|
1.8 V
|
| Supply Voltage-Nom |
3 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.65 Mm
|
0.4 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Width |
6 Mm
|
4 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
|
|
|