PIC18F26K22-I/SP
vs
PIC18LF26K22-E/MV
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
DIP
|
QFN
|
| Package Description |
Dip, Dip28,.3
|
Vqccn,
|
| Pin Count |
28
|
40
|
| Manufacturer Package Code |
SPDIP-28
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.A.2
|
3A991.a.2
|
| HTS Code |
8542.31.00.01
|
8542.31.00.15
|
| Factory Lead Time |
6 Weeks
|
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
Also Operates 2.3 V Minimum Supply At 20 Mhz
|
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
Yes
|
| CPU Family |
Pic18
|
|
| Clock Frequency-Max |
64 Mhz
|
64 Mhz
|
| DAC Channels |
Yes
|
Yes
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
|
| Integrated Cache |
No
|
|
| JESD-30 Code |
R-PDIP-T28
|
S-PQCC-N40
|
| JESD-609 Code |
e3
|
e3
|
| Length |
34.671 Mm
|
5 Mm
|
| Low Power Mode |
Yes
|
|
| Number of DMA Channels |
3
|
|
| Number of I/O Lines |
25
|
25
|
| Number of Terminals |
28
|
40
|
| Number of Timers |
7
|
|
| On Chip Data RAM Width |
8
|
|
| On Chip Program ROM Width |
8
|
16
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
VQCCN
|
| Package Equivalence Code |
DIP28,.3
|
|
| Package Shape |
Rectangular
|
Square
|
| Package Style |
In-Line
|
Chip Carrier, Very Thin Profile
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
3896
|
3896
|
| RAM (words) |
3896
|
|
| ROM (words) |
65536
|
32768
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
5.08 Mm
|
0.55 Mm
|
| Speed |
64 Mhz
|
64 Mhz
|
| Supply Current-Max |
12 Ma
|
|
| Supply Voltage-Max |
5.5 V
|
3.6 V
|
| Supply Voltage-Min |
5 V
|
1.8 V
|
| Supply Voltage-Nom |
5 V
|
3 V
|
| Surface Mount |
No
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin
|
| Terminal Form |
Through-Hole
|
No Lead
|
| Terminal Pitch |
2.54 Mm
|
0.4 Mm
|
| Terminal Position |
Dual
|
Quad
|
| Width |
7.62 Mm
|
5 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Moisture Sensitivity Level |
|
1
|
|
|
|