PIC18F26K80-I/SS vs PIC18F26K80T-E/SS feature comparison

PIC18F26K80-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC18F26K80T-E/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SSOP
Package Description Ssop, Ssop28,.3 Ssop, Ssop28,.3
Pin Count 28 28
Manufacturer Package Code SSOP-28 SSOP-28
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 3A991.A.2
HTS Code 8542.31.00.15 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic18 Pic18
Clock Frequency-Max 64 Mhz 64 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 Mm 10.2 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1
Number of External Interrupts 4 4
Number of I/O Lines 24 24
Number of Serial I/Os 2 3
Number of Terminals 28 28
Number of Timers 5 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 3648 3648
ROM (words) 65536 65536
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 2 Mm 2 Mm
Speed 64 Mhz 64 Mhz
Supply Current-Max 6 Ma 12 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 5.3 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Additional Feature Opertes In 4mhz At 1.8v Min Supply