PIC18F26K80T-E/MMV09 vs PIC18F26K80-I/MM feature comparison

PIC18F26K80T-E/MMV09 Microchip Technology Inc

Buy Now Datasheet

PIC18F26K80-I/MM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Hvqccn, Lcc28,.16sq,16 Hvqccn, Lcc28,.24sq,25
Pin Count 28 28
Manufacturer Package Code QFN-S-28 QFN-S-28
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN
Has ADC Yes
Address Bus Width
Bit Size 8
Boundary Scan No
CPU Family Pic18
Clock Frequency-Max 64 Mhz
DAC Channels No
DMA Channels No
External Data Bus Width
Format Fixed Point
Integrated Cache No
JESD-30 Code S-PQCC-N28
JESD-609 Code e3
Length 6 Mm
Low Power Mode Yes
Moisture Sensitivity Level 1
Number of External Interrupts 4
Number of I/O Lines 24
Number of Serial I/Os 2
Number of Terminals 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels Yes
Package Body Material Plastic/Epoxy
Package Code HVQCCN
Package Equivalence Code LCC28,.24SQ,25
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 3648
ROM (words) 65536
ROM Programmability Flash
Screening Level Ts 16949
Seated Height-Max 1 Mm
Speed 64 Mhz
Supply Current-Max 6 Ma
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead
Terminal Pitch 0.65 Mm
Terminal Position Quad
Width 6 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc