PIC18F26K80T-H/SSV24
vs
PIC18F26K80T-E/MMV09
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Ssop, Ssop28,.3
|
Hvqccn, Lcc28,.16sq,16
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.a.2
|
3A991.A.2
|
| HTS Code |
8542.31.00.15
|
8542.31.00.01
|
| Has ADC |
Yes
|
|
| Additional Feature |
Opertes In 4mhz At 1.8v Min Supply
|
|
| Address Bus Width |
|
|
| Bit Size |
8
|
|
| Boundary Scan |
No
|
|
| CPU Family |
Pic18
|
|
| Clock Frequency-Max |
64 Mhz
|
|
| DAC Channels |
No
|
|
| DMA Channels |
No
|
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
|
| Integrated Cache |
No
|
|
| JESD-30 Code |
R-PDSO-G28
|
|
| JESD-609 Code |
e3
|
|
| Length |
10.2 Mm
|
|
| Low Power Mode |
Yes
|
|
| Number of External Interrupts |
4
|
|
| Number of I/O Lines |
24
|
|
| Number of Serial I/Os |
3
|
|
| Number of Terminals |
28
|
|
| Number of Timers |
7
|
|
| On Chip Data RAM Width |
8
|
|
| On Chip Program ROM Width |
8
|
|
| Operating Temperature-Max |
150 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| PWM Channels |
Yes
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Code |
SSOP
|
|
| Package Equivalence Code |
SSOP28,.3
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline, Shrink Pitch
|
|
| RAM (bytes) |
3648
|
|
| ROM (words) |
65536
|
|
| ROM Programmability |
Flash
|
|
| Screening Level |
Ts 16949
|
|
| Seated Height-Max |
2 Mm
|
|
| Speed |
64 Mhz
|
|
| Supply Current-Max |
12 Ma
|
|
| Supply Voltage-Max |
5.5 V
|
|
| Supply Voltage-Min |
1.8 V
|
|
| Supply Voltage-Nom |
3 V
|
|
| Surface Mount |
Yes
|
|
| Technology |
Cmos
|
|
| Temperature Grade |
Automotive
|
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Gull Wing
|
|
| Terminal Pitch |
0.65 Mm
|
|
| Terminal Position |
Dual
|
|
| Width |
5.3 Mm
|
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
|
| Base Number Matches |
1
|
1
|
| Pin Count |
|
28
|
| Manufacturer Package Code |
|
QFN-S-28
|
| Factory Lead Time |
|
6 Weeks
|
|
|
|