PIC18F26K83-E/SO vs PIC18F26K83-E/SP feature comparison

PIC18F26K83-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC18F26K83-E/SP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sop, Sop28,.4 Dip, Dip28,.3
Pin Count 28 28
Manufacturer Package Code SOIC-28 SPDIP-28
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 6 Weeks
Date Of Intro 2017-08-14 2017-08-14
Has ADC Yes Yes
Additional Feature Operates At 2.3 V Minimum Supply At 16 Mhz Also Operates At 2.3 V Minimum Supply At 16 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic18 Pic18
Clock Frequency-Max 64 Mhz 64 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e3 e3
Length 17.9 Mm 34.671 Mm
Low Power Mode Yes Yes
Number of DMA Channels 2 2
Number of External Interrupts 3 3
Number of I/O Lines 25 25
Number of Serial I/Os 2 2
Number of Terminals 28 28
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP28,.4 DIP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
RAM (bytes) 4096 4096
ROM (words) 65536 65536
ROM Programmability Flash Flash
Seated Height-Max 2.65 Mm 4.06 Mm
Speed 64 Mhz 64 Mhz
Supply Current-Max 20 Ma 20 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.5 Mm 7.62 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1