PIC18F452-I/PT vs PIC18F452T-I/L feature comparison

PIC18F452-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC18F452T-I/L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP LPCC
Package Description Tqfp, Tqfp44,.39sq,31 Qccj, Ldcc44,.7sq
Pin Count 44 44
Manufacturer Package Code TQFP-44 PLCC-44
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 1 Week 6 Weeks
Has ADC Yes Yes
Additional Feature Also Operates At Min 2v Supply Also Operates At Min 2v Supply
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic18 Pic18
Clock Frequency-Max 40 Mhz 40 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e3 e3
Length 10 Mm 16.59 Mm
Low Power Mode No No
Moisture Sensitivity Level 3 1
Number of External Interrupts 3 3
Number of I/O Lines 34 34
Number of Serial I/Os 1 1
Number of Terminals 44 44
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TQFP QCCJ
Package Equivalence Code TQFP44,.39SQ,31 LDCC44,.7SQ
Package Shape Square Square
Package Style Flatpack, Thin Profile Chip Carrier
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 16384 16384
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1.2 Mm 4.57 Mm
Speed 40 Mhz 40 Mhz
Supply Current-Max 25 Ma 25 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing J Bend
Terminal Pitch 0.8 Mm 1.27 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 40
Width 10 Mm 16.59 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1