PIC18F45K50-I/P vs PIC18LF45K50-E/P feature comparison

PIC18F45K50-I/P Microchip Technology Inc

Buy Now Datasheet

PIC18LF45K50-E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Dip, Dip40,.6 Dip, Dip40,.6
Pin Count 40 40
Manufacturer Package Code PDIP-40 PDIP-40
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 3A991.A.2
HTS Code 8542.31.00.15 8542.31.00.01
Factory Lead Time 7 Weeks 6 Weeks
Has ADC Yes Yes
Additional Feature Operates At 2.3 V Minimum Supply At 20 Mhz Operates At 1.8 V Minimum Supply At 4 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic18 Pic18
Clock Frequency-Max 48 Mhz 48 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3 e3
Length 51.753 Mm 51.753 Mm
Low Power Mode Yes Yes
Number of External Interrupts 3 3
Number of I/O Lines 36 36
Number of Serial I/Os 1 1
Number of Terminals 40 40
Number of Timers 6 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified
RAM (bytes) 2048 2048
ROM (words) 32768 16384
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 6.35 Mm 6.35 Mm
Speed 48 Mhz 48 Mhz
Supply Current-Max 11.5 Ma 11.5 Ma
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 15.24 Mm 15.24 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1