PIC18LF14K50-I/SS
vs
PIC18F14K50T-I/SO
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SSOP
|
SOIC
|
| Package Description |
Ssop, Ssop20,.3
|
Sop, Sop20,.4
|
| Pin Count |
20
|
20
|
| Manufacturer Package Code |
SSOP-20
|
SOIC-20
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.A.2
|
3A991.A.2
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Factory Lead Time |
6 Weeks
|
7 Weeks
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
Operates At 1.8 V Minimum Supply At 20 Mhz
|
Operates At 1.8 V Minimum Supply At 20 Mhz
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
Yes
|
Yes
|
| CPU Family |
Pic
|
Pic
|
| Clock Frequency-Max |
48 Mhz
|
48 Mhz
|
| DAC Channels |
Yes
|
Yes
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
| JESD-609 Code |
e3
|
e3
|
| Length |
7.2 Mm
|
12.8 Mm
|
| Moisture Sensitivity Level |
2
|
1
|
| Number of I/O Lines |
17
|
17
|
| Number of Terminals |
20
|
20
|
| On Chip Program ROM Width |
16
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SSOP
|
SOP
|
| Package Equivalence Code |
SSOP20,.3
|
SOP20,.4
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Shrink Pitch
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
250
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
768
|
768
|
| ROM (words) |
8192
|
16384
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
2 Mm
|
2.65 Mm
|
| Speed |
48 Mhz
|
48 Mhz
|
| Supply Current-Max |
12 Ma
|
15 Ma
|
| Supply Voltage-Max |
3.6 V
|
5.5 V
|
| Supply Voltage-Min |
3 V
|
3 V
|
| Supply Voltage-Nom |
3 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
| Width |
5.3 Mm
|
7.5 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
|
|
|