PIC18LF26K22-I/SP vs PIC18F26K22-I/SP feature comparison

PIC18LF26K22-I/SP Microchip Technology Inc

Buy Now Datasheet

PIC18F26K22-I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description Dip, Dip28,.3 Dip, Dip28,.3
Pin Count 28 28
Manufacturer Package Code SPDIP-28 SPDIP-28
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Has ADC Yes Yes
Additional Feature Also Operates 1.8 V Minimum Supply At 20 Mhz Also Operates 2.3 V Minimum Supply At 20 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic18 Pic18
Clock Frequency-Max 64 Mhz 64 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e3 e3
Length 34.671 Mm 34.671 Mm
Low Power Mode Yes Yes
Number of DMA Channels 3 3
Number of I/O Lines 25 25
Number of Terminals 28 28
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
RAM (bytes) 3896 3896
RAM (words) 3896 3896
ROM (words) 32768 65536
ROM Programmability Flash Flash
Seated Height-Max 5.08 Mm 5.08 Mm
Speed 64 Mhz 64 Mhz
Supply Current-Max 12 Ma 12 Ma
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1