PIC18LF46K40-E/PT
vs
PIC18F46K40-I/P
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Tqfp, Tqfp44,.39sq,31
|
Dip, Dip40,.6
|
| Pin Count |
44
|
40
|
| Manufacturer Package Code |
TQFP-44
|
PDIP-40
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
3A991.A.2
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Factory Lead Time |
6 Weeks
|
6 Weeks
|
| Date Of Intro |
2016-09-15
|
2016-09-15
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
It Also Operates At 2.5v Min At 32 Mhz And 1.8v Min At 16 Mhz
|
It Also Operates At 2.5v Min At 32 Mhz And 2.3v Min At 16 Mhz
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Pic18
|
Pic18
|
| Clock Frequency-Max |
64 Mhz
|
64 Mhz
|
| DAC Channels |
Yes
|
Yes
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
Fixed Point
|
| Integrated Cache |
No
|
No
|
| JESD-30 Code |
S-PQFP-G44
|
R-PDIP-T40
|
| JESD-609 Code |
e3
|
e3
|
| Length |
10 Mm
|
51.753 Mm
|
| Low Power Mode |
Yes
|
Yes
|
| Moisture Sensitivity Level |
3
|
|
| Number of External Interrupts |
3
|
3
|
| Number of I/O Lines |
36
|
36
|
| Number of Terminals |
44
|
40
|
| Number of Timers |
9
|
9
|
| On Chip Program ROM Width |
16
|
8
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TQFP
|
DIP
|
| Package Equivalence Code |
TQFP44,.39SQ,31
|
DIP40,.6
|
| Package Shape |
Square
|
Rectangular
|
| Package Style |
Flatpack, Thin Profile
|
In-Line
|
| Peak Reflow Temperature (Cel) |
260
|
|
| RAM (bytes) |
3720
|
3720
|
| RAM (words) |
32768
|
32768
|
| ROM Programmability |
Flash
|
Flash
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
1.2 Mm
|
6.35 Mm
|
| Speed |
64 Mhz
|
64 Mhz
|
| Supply Voltage-Max |
3.6 V
|
5.5 V
|
| Supply Voltage-Min |
3 V
|
3 V
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
0.8 Mm
|
2.54 Mm
|
| Terminal Position |
Quad
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Width |
10 Mm
|
15.24 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| ROM (words) |
|
65536
|
|
|
|