PIC24EP128MC204-E/MV
vs
PIC24EP256GP204-H/ML
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A001.A.2.A
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
ALSO WORK AS 10-BIT ADC
|
ALSO WORK AS 10-BIT ADC
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
60 MHz
|
60 MHz
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQCC-N48
|
S-PQCC-N44
|
JESD-609 Code |
e3
|
e3
|
Length |
6 mm
|
8 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
4
|
4
|
Number of External Interrupts |
3
|
3
|
Number of Terminals |
48
|
44
|
Number of Timers |
5
|
5
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
ROM Programmability |
FLASH
|
FLASH
|
Supply Current-Max |
55 mA
|
50 mA
|
Supply Voltage-Max |
3.6 V
|
3.3 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Package Description |
|
QFN-44
|
Screening Level |
|
AEC-Q100; TS 16949
|
Seated Height-Max |
|
1 mm
|
|
|
|
Compare PIC24EP128MC204-E/MV with alternatives
Compare PIC24EP256GP204-H/ML with alternatives