PIC24F08KL301-E/SO
vs
PIC24F08KL301T-E/SO
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
|
Address Bus Width |
|
|
Bit Size |
16
|
|
CPU Family |
PIC24
|
|
Clock Frequency-Max |
32 MHz
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-609 Code |
e3
|
|
Length |
12.8 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of I/O Lines |
18
|
|
Number of Terminals |
20
|
|
PWM Channels |
YES
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
ROM (words) |
2048
|
|
Speed |
32 MHz
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.5 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC24F08KL301-E/SO with alternatives
Compare PIC24F08KL301T-E/SO with alternatives