PIC24F08KL301-I/ML vs PIC24F08KL301T-E/SO feature comparison

PIC24F08KL301-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC24F08KL301T-E/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description QFN-20
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES 1.8V AT 8MHZ
Address Bus Width
Bit Size 16
CPU Family PIC24
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQCC-N20
Number of I/O Lines 18
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG
ROM Programmability FLASH
Speed 32 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24F08KL301-I/ML with alternatives

Compare PIC24F08KL301T-E/SO with alternatives