Part Details for PIC24F08KL301-I/ML by Microchip Technology Inc
Overview of PIC24F08KL301-I/ML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for PIC24F08KL301-I/ML
PIC24F08KL301-I/ML CAD Models
PIC24F08KL301-I/ML Part Data Attributes:
|
PIC24F08KL301-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KL301-I/ML
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, QFN-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KL301-I/ML
This table gives cross-reference parts and alternative options found for PIC24F08KL301-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KL301-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KL301-E/MQ | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301-E/MQ |
PIC24F08KL301T-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301T-E/SO |
PIC24F08KL301T-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301T-E/SS |
PIC24F08KL301T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301T-I/SS |
PIC24F08KL301-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301-E/SS |
PIC24F08KL301-I/P | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301-I/P |
PIC24F08KL301-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301-I/SS |
PIC24F08KL301-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301-E/SO |
PIC24F08KL301T-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301T-I/SO |
PIC24F08KL301-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC24F08KL301-I/ML vs PIC24F08KL301-I/MQ |