PIC24FJ128GA008-I/PT
vs
DSPIC33FJ64MC506A-I/MR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFN
|
Package Description |
12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
|
QFN-64
|
Pin Count |
80
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Factory Lead Time |
4 Weeks
|
7 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
CPU Family |
PIC24
|
|
Clock Frequency-Max |
32 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
YES
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-G80
|
S-PQCC-N64
|
JESD-609 Code |
e3
|
e3
|
Length |
12 mm
|
9 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
3
|
Number of External Interrupts |
5
|
5
|
Number of I/O Lines |
69
|
53
|
Number of Serial I/Os |
2
|
4
|
Number of Terminals |
80
|
64
|
Number of Timers |
5
|
11
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
HVQCCN
|
Package Equivalence Code |
TQFP80,.55SQ
|
LCC64,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
8192
|
|
ROM (words) |
65536
|
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Speed |
32 MHz
|
40 MHz
|
Supply Current-Max |
32 mA
|
90 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
12 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
Barrel Shifter |
|
YES
|
Internal Bus Architecture |
|
MULTIPLE
|
Number of DMA Channels |
|
8
|
RAM (words) |
|
8192
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare PIC24FJ128GA008-I/PT with alternatives
Compare DSPIC33FJ64MC506A-I/MR with alternatives