PIC24FJ256GA106-E/PT vs PIC24FJ256GA106-I/PT feature comparison

PIC24FJ256GA106-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC24FJ256GA106-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP QFP
Package Description Tfqfp, Tqfp64,.47sq Tfqfp, Tqfp64,.47sq
Pin Count 64 64
Manufacturer Package Code TQFP-64 TQFP-64
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Has ADC Yes Yes
Address Bus Width 24 16
Bit Size 16 16
Boundary Scan Yes Yes
CPU Family Pic24 Pic24
Clock Frequency-Max 32 Mhz 32 Mhz
DMA Channels No Yes
External Data Bus Width 16 8
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 Mm 10 Mm
Low Power Mode No No
Number of External Interrupts 5 5
Number of I/O Lines 53 85
Number of Serial I/Os 1 1
Number of Terminals 64 64
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TFQFP TFQFP
Package Equivalence Code TQFP64,.47SQ TQFP64,.47SQ
Package Shape Square Square
Package Style Flatpack, Thin Profile, Fine Pitch Flatpack, Thin Profile, Fine Pitch
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 16384
ROM (words) 262144 262144
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Speed 32 Mhz 32 Mhz
Supply Current-Max 24 Ma 24 Ma
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 10 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
DAC Channels Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 Mm
Time@Peak Reflow Temperature-Max (s) 40