PIC32MZ0512EFF064-E/PT vs PIC32MZ0512EFF064T-I/PT feature comparison

PIC32MZ0512EFF064-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC32MZ0512EFF064T-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Tfqfp, Tfqfp, Tqfp64,.47sq
Pin Count 64 64
Manufacturer Package Code TQFP-64 TQFP-64
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 6 Weeks
Has ADC Yes Yes
Additional Feature It Also Has 12-Ch Dedicated Dma And 160kbyte Of Boot Flash Memory It Also Has 12-Ch Dedicated Dma And 160kbyte Of Boot Flash Memory
Address Bus Width
Bit Size 32 32
Boundary Scan Yes Yes
CPU Family Pic32 Pic32
Clock Frequency-Max 64 Mhz 64 Mhz
DAC Channels No No
DMA Channels Yes Yes
External Data Bus Width
Format Floating Point Floating Point
Integrated Cache Yes Yes
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 Mm 10 Mm
Low Power Mode Yes Yes
Number of DMA Channels 12 16
Number of External Interrupts 5 5
Number of I/O Lines 46 78
Number of Terminals 64 64
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TFQFP TFQFP
Package Shape Square Square
Package Style Flatpack, Thin Profile, Fine Pitch Flatpack, Thin Profile, Fine Pitch
RAM (bytes) 131072 131072
RAM (words) 131072 131072
ROM (words) 524288 524288
ROM Programmability Flash Flash
Screening Level Aec-Q100; Ts 16949
Seated Height-Max 1.2 Mm 1.2 Mm
Speed 180 Mhz 200 Mhz
Supply Current-Max 150 Ma 130 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.1 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 10 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Package Equivalence Code TQFP64,.47SQ
Qualification Status Not Qualified