PIC32MZ0512EFF064T-E/MRV01 vs PIC32MZ0512EFF064-E/MRV01 feature comparison

PIC32MZ0512EFF064T-E/MRV01 Microchip Technology Inc

Buy Now Datasheet

PIC32MZ0512EFF064-E/MRV01 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description Hvqccn, Lcc64,.35sq,20 Hvqccn, Lcc64,.35sq,20
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
Boundary Scan Yes Yes
CPU Family Pic32 Pic32
Clock Frequency-Max 64 Mhz 64 Mhz
DAC Channels No No
DMA Channels Yes Yes
External Data Bus Width
Format Floating Point Floating Point
Integrated Cache Yes Yes
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Length 9 Mm 9 Mm
Low Power Mode Yes Yes
Number of DMA Channels 8 8
Number of External Interrupts 5 5
Number of I/O Lines 46 46
Number of Serial I/Os 12 12
Number of Terminals 64 64
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Very Thin Profile
RAM (bytes) 131072 131072
ROM (words) 524288 524288
ROM Programmability Flash Flash
Screening Level Aec-Q100; Ts 16949 Aec-Q100; Ts 16949
Seated Height-Max 1 Mm 1 Mm
Speed 180 Mhz 180 Mhz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.1 V 2.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Form No Lead No Lead
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 9 Mm 9 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1