PIC32MZ2048ECH144-E/PL vs PIC32MZ2048ECH144-I/PH feature comparison

PIC32MZ2048ECH144-E/PL Microchip Technology Inc

Buy Now Datasheet

PIC32MZ2048ECH144-I/PH Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description Tfqfp, Tfqfp, Tqfp144,.7sq,16
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 3A991.a.2
HTS Code 8542.31.00.25 8542.31.00.25
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
CPU Family Pic32 Pic32
Clock Frequency-Max 64 Mhz 64 Mhz
DMA Channels No Yes
External Data Bus Width
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 Mm 16 Mm
Number of I/O Lines 120 120
Number of Terminals 144 144
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TFQFP TFQFP
Package Shape Square Square
Package Style Flatpack, Thin Profile, Fine Pitch Flatpack, Thin Profile, Fine Pitch
ROM (words) 2097152 2097152
Speed 200 Mhz 200 Mhz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.4 Mm
Terminal Position Quad Quad
Width 20 Mm 16 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Rohs Code Yes
Pin Count 144
Manufacturer Package Code TQFP-144
Factory Lead Time 7 Weeks
Boundary Scan Yes
DAC Channels No
Format Fixed Point
Integrated Cache No
JESD-609 Code e3
Low Power Mode Yes
Moisture Sensitivity Level 3
Number of DMA Channels 8
Number of External Interrupts 5
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TQFP144,.7SQ,16
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 524288
ROM Programmability Flash
Screening Level Ts 16949
Seated Height-Max 1.2 Mm
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40